Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Product List
Measure Using EmStat Pico

The EmStat Pico offers two potentiostat channels. Digital peripherals can be connected to the I2C interface. An SD card interface is available via SPI. Any wired or wireless interface can be chosen to connect to the module as long as the selected interface chip supports UART. Additional single-ended analog inputs and GPIOs are available. All these hardware features are especially beneficial during advanced product development.

PTM פורסם ב: