Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Product List
AN3018xA Series DC-DC Step-Down Regulators Slide 5
Panasonic is expanding the product line of Hysteretic control mode DC-DC convertors with integrated FET for POL (Point of Load) applications. Currently Panasonic has two Hysteretic DC-DC converter series: the AN3018 series and NN33 series. The AN3018 series was developed targeting on mobile applications, or any devices which are powered by battery or USB. For applications which require over a 3 A load, they offer the NN33 series. In the next generation, Panasonic is planning products for 50 A load maximums, and expanding its application for PC, server, network infrastructure and so on.
PTM פורסם ב: