Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Product List
AN3018xA Series DC-DC Step-Down Regulators Slide 6

The AN3018 series of DC-DC converters series adopted Hysteretic mode. This line-up has a 2.5 to 5.5 V input voltage and its output current is 1.5 A maximum. It is developed mainly targeting on POL applications in which power is supplied from batteries or via USB.

PTM פורסם ב: