Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Product List
lineup
Shown here is the Panasonic safety relay line-up. Depending on the customer’s condition, Panasonic has both the SF and SF-Y series flat types available in various contact arrangements. The switching capacity of these relays is 6 A @ 250 VAC. If the customer prefers a narrow profile, they can make use of Panasonic’s SF-S slim type relay. Panasonic also offers PCB sockets and DIN rail accessories to facilitate various mounting styles. Finally, Panasonic has a 32 A, HE-S relay available as a 2 Form-A with a 1 Form-B axillary contact. In this relay, the 1 Form-B contact is used within a mirrored structure to monitor the state of the 2 Form-A contacts.
PTM פורסם ב: