Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Product List
sf slim
Shown here are the main features of the SF Slim type relay. As the name implies, this relay has a slim and narrow profile with a width of 13.0 mm, length of 40.0 mm and a height of 24.0 mm. The small width makes these relays ideal for high density mounting. Additionally, these relays feature a fast response time guarantee of only 8 milliseconds (ms) normal operating condition, which is lower than most of the competitors. Please keep in mind that this response time excludes the bounce time and assumes there is no diode in the circuit, which can elongate this duration. The third feature this series offers is the availability of an LED indicator and an internal diode mounted inside the relay. Since there is no re-configuration required from the customer side, this can reduce the time and cost to add an extra circuit to include the LED and diode. The last feature, the PC board sockets and DIN rail terminal sockets, are available in order to facilitate various mounting methods. These sockets support both spade and ring terminals, which are easy to remove and install.
PTM פורסם ב: