Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Product List
USB-Switch-Slide6

Pericom offers a broad portfolio of USB switches specifically designed to enable a range of applications to achieve single port connectivity. The switches are designed to be compliant with USB 3.0 (Super Speed), USB 2.0 Full Speed (FS) and Hi-Speed (HS) with bandwidths in excess of 11.5GHz. With the insertion loss (-0.5dB) and return loss (-27dB) available, Pericom switches operate at ultra-low power (7µW) in small packaging (QFN) for a wide range of applications, including mobile and high-end system electronics, while providing port protection from electrical damage up to a 5V short.

PTM פורסם ב:
PTM Updated on: 2015-04-13