Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Product List
keyswitch-slide4

The RAFI short-travel keyswitch series are available in the MICON 5, RACON, RF, and KN Series. The MICON 5 is extremely reliable with a very small footprint and features a wide range of accessories. Next is the RACON, which is extremely reliable and features unique haptic properties and is suitable for use in harsh environments. The RF series features switching and illumination functions in one keyswitch and is extremely versatile. And finally, the KN 19 series switch has a main voltage and can be combined with MICON, RACON, and RF keyswitches.

PTM פורסם ב: