Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Product List
8-15 Watts DC/DC Converters Slide 10
The REC15 is a series of new and improved RECOM DC/DC converters. The main features of this series include: 15 W of power; a wide input voltage range (4:1); high isolation of up to 3 kVDC; low ripple and noise (<50 mVp-p); high isolation up to 3 kVDC; and output voltages of 3.4 V and 5.1 V to compensate for track losses. These low cost converters can deliver 150% rated power for short periods of time to cope with large capacitive loads or high start up currents. Custom designed products are also available.
PTM פורסם ב: