Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Product List
RACM550-G Series
The RACM550-G series a 5” x 3” converter capable of 300 W continuous power with conduction cooling, while also capable of 550 W for dynamic peak loads with forced convection cooling. It also includes a smart fan output. It has 5V / 1A VSB output for housekeeping circuits requiring ON/OFF control. For medical applications, it has 2MOPP certification, a wide operating temperature range of -40°C up to +70°C, universal input range, and can operate up to 5000 m.
PTM פורסם ב: