Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Product List
RBBA3000 Series
The RBBA3000 series is a 50 A buck/boost converter in a half-brick package, is capable of 3000 W, and is highly efficient with a rating of 96%. It possesses a wide operating temperature range of -40°C to +85°C. The converters also feature trimmable output voltages and current limiting function.
PTM פורסם ב: