Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Product List Associated Content
Image of RECOM RACxx-K Series - Slide4

The RAC03-K is one of the smallest, complete 3W AC/DC module currently on the market. This product comes in an impressive 29mm x 23mm package (approximately 1 inch squared). This series comes with standard output voltages ranging from 3.3V to 24V. It has short circuit, overload and overvoltage protection without the need for any external components. All of these features make it an ideal solution for applications which range from IoT to industrial, including applications for devices with a motion sensor.

PTM פורסם ב: