Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Product List Associated Content
Image of RECOM RACxx-K Series - Slide6

The RAC05-K/480 features an extremely wide input voltage range of 100-480VAC for line-to-line or line-to-neutral connections. It can also convert 3-phase power with the use of 6 external diodes. This module is certified to UL 61010 and can be used in OVC III installations. It is optimal for IIoT, general industrial and power metering applications.

PTM פורסם ב: