Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Product List
Image of Renesas Introduction to the RL78/G15 8-Bit MCU - HOCO

RL78/G15 has a high-speed on-chip oscillator with high-precision. Three grades are made available for various application needs: the A-version supports -40°C to +85°C, the G-version supports -40°C to +105°C, and the M-version supports -40°C to +125°C. In the M-version, the HOCO accuracy is ±1% at -20°C to +85°C. Furthermore, the A-version also has a ±2% accuracy at all temperature and voltage ranges.

PTM פורסם ב: