Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Product List
Image of Renesas Introduction to the RL78/G15 8-Bit MCU - Evaluation Board

The RL78/G15 evaluation board (fast prototyping board) is available and equipped with 20-pin, 8kB LSSOP RL78/G15 chip. The fast prototyping board (FPB) is equipped with Arduino Uno and PMOD Type 6A interfaces. PMOD Type 6A interface can be directly connected to Renesas sensor modules, making it easy to evaluate the combination of RL78/G15 and Renesas sensor modules. Furthermore, FPB allows access to all pins of RL78/G15 and debugging and programming with only a USB cable. This evaluation board is recommended for users who want to evaluate RL78/G15 quickly.

PTM פורסם ב: