Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Product List
Image of Renesas Introduction to the RL78/G22 MCUs - Summary

In summary, Renesas’ RL78/G22 microcontroller features one of the industry's lowest current consumption levels of 37.5µA/MHz during CPU operation and 200nA during STOP (maintaining 4kB of SRAM), as well as a rich array of capacitive touch channels. The lineup of the RL78 general-purpose microcontrollers is extended by offering a variety of 16-pin to 48-pin packages and 32kB to 64kB of Flash memory. Along with a maximum operating frequency of 32MHz, a wide operating voltage range of 1.6V to 5.5V, and enhanced analog and security functions, the SNOOZE-mode sequencer significantly reduces power consumption during intermittent operation. A rich development environment is provided for the RL78/G22 including an evaluation board (Fast Prototyping Board) that enables program writing/debugging without additional tools, simply by connecting a USB cable, and a Smart Configurator that facilitates design using a GUI. It is also compatible with the existing RL78 family and can be a seamless replacement, making it suitable for a wide range of applications from home appliances and consumer electronics to industrial equipment.

PTM פורסם ב: