Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Product List
Image of Renesas Introduction to the RL78/G22 MCUs - Eval Board

The RL78/G22 Fast Prototyping Board (FPB) is an evaluation board that is available and equipped with 48-pin/64kB LFQFP RL78/G22 chip. The FPB is equipped with Arduino Uno and PMOD Type 2A/3A and 6A interfaces. PMOD Type 6A interface can be directly connected to Renesas sensor modules, making it easy to evaluate the combination of RL78/G22 and Renesas sensor modules. Furthermore, FPB allows access to all pins of RL78/G22 and debugging and programming can be completed with only a USB cable. This evaluation board is recommended for users who want to evaluate RL78/G22 quickly.

PTM פורסם ב: