Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Product List
Image of Renesas RL78/G23 Low-Power Microcontrollers - Summary

In summary, Renesas' easy-to-use RL78/G23 low-power 16-bit MCU reflects the specific needs of IoT endpoints and applications that require low-power operation. RL78/G23 solves design challenges by addressing key requirements, such as low-power consumption, large ROM size, serial channel count increase, built-in touch interface, and added security functions. These features and expanded functions are implemented while maintaining compatibility with existing RL78 products so users will be able to easily migrate from current RL78 designs. Building on the popular RL78/G13 family, the RL78/G23 offers increased ROM/RAM size (maximum 512kB/32kB to 768kB/48kB) and equips functions such as SMS and ELCL, touch keys, remote control receiver circuit, D/A and comparator, TRNG, customer ID, and unique ID as security functions, output current selectable port, and 40mA output port are implemented.

PTM פורסם ב: