Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Product List
Image of Renesas RL78/G23 Low-Power Microcontrollers - Features

RL78/G23’s top five key features and benefits are shown here. Renesas operation current is 44µA/MHz and stop current is 210nA with fast wake up. The RL78/G23 is also equipped with a Snooze mode sequencer to achieve low-power consumption. The RL78/G23 is compatible with existing products, thanks to the CPU core and PIN allocation. In addition, Renesas has realized the development with a single chip by incorporating peripheral functions such as a capacitive sensor unit. The following functions are supported for RL78/G23 for enhanced security: AES library: customer ID, unique ID, and true random number generator. Logic and event link controllers allow the customer to add new features without changing the MCU. Lastly, by supporting Fast Prototyping Board, Smart Configurator, and QE for capacitive touch, the customer can accelerate development.

PTM פורסם ב: