Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Product List
650 V EcoGaN™ Discrete Products Image of ROHM Semiconductor's 650 V EcoGaN Discrete Product Graphs

ROHM currently has two 650 V enhancement mode (E-mode) EcoGaN™ HEMT discrete power devices released to production: GNP1070TC-Z (70 mΩ, 20 A) and GNP1150TCA-Z (150 mΩ, 11 A), both in an 8 x 8 standard industry DFN package. These devices offer world-class leading performance with some of the lowest figure of merit (FOM) RON x CISS and RON x CDSS performance. In addition, they achieve ESD human body model (HBM) Level Class 2 up to 3,500 V rating by using built-in ESD protection circuits.

PTM פורסם ב: