Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Product List
FSDR-Slide24

In summary, ROHM’s Step-Down Switching Regulators with Integrated MOSFETs provide an efficient way to step-down high input voltage to designer’s specification of output voltage. It is possible to achieve up to 93% efficiency with these devices. Internal Power MOSFET reduces the number of external components required to enable these devices to minimum and the output voltage can be adjusted very easily with simple two resistor divider network. These devices enable design engineers come up with fast, compact, and efficient design easily and quickly to meet customer’s requirements.

PTM פורסם ב: