Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Product List
CMOS-Slide12

To detect current, ROHM also offers Low-Ohmic Shunt Resistors. ROHM’s PSR series features high power delivery (3W to 5W) in the low-ohmic region. In addition, ±1% resistance tolerance is achieved at 0.2 mΩ. ROHM also guarantees a low TCR from 25°C to 125°C. ROHM’s broad portfolio of products gives them a competitive advantage, allowing complete solutions that combine ICs with discrete components to meet virtually any need.

PTM פורסם ב: