Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Product List
picoled-rgb
ROHM’s PICOLED RGB LEDs feature two main products: the small 1 mm x 1 mm SMLP34 and 1.5 mm x 1 mm SMLP36. These products are significantly smaller than standard products. The tiny package reduces the board area requirements by 49% for the SMLP34 and 57% for the SMLP36, which makes them perfect for portable applications and point light source indicators.
PTM פורסם ב:
PTM Updated on: 2018-08-20