Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Product List
rgb hi bright
Conventional form frame structure RGB LEDs have a height between 1.4 mm and 1.9 mm. This can be reduced by 50% to increase the light surface area when compared to ROHM’s high brightness SMLVN6 RGB and MSL0402RGB LEDs which feature a reduced height of 0.6 mm and 0.5 mm. The picture here on the left depicts a standard thickness LED showing a small distance from the LED package to the display (number 7). This small distance results in only partial illumination of the display. On the right, the distance from the LED package to the display (number 7) is increased, allowing for an evenly lit display surface.
PTM פורסם ב:
PTM Updated on: 2018-08-20