Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Product List
Board-to-Board Connectors Slide 12

In summary, Samtec specializes in board-to-board connectors and is an industry leader in board stacking flexibility with a wide variety of available centerlines, pin counts, row options, termination options, plating options, and configurations. Samtec offers low, standard, and elevated stacking profile to connect one, two, or three boards with pitch ranges from 0.4 mm to 0.250” in surface mount or through hole configurations. Finally, Samtec can meet almost any design challenge with the ability to create customized application specific products to suit customer requirements.

PTM פורסם ב: