Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Product List
ESO-Slide2

The ESO 10.3 x 38mm, designed for PCB mounted fuse clips, is a patented compact and cost-effective design. It inserts and extracts a captive 10.3 x 38mm fuse, while providing a touch-safe cover according to IP20 specifications. Additionally the cover serves to extract a blown fuse with no additional tools required. Designed for use with SCHURTER CSO fuse clips and ASO 10.3 x 38mm fuses it offers a complete solution. The ESO 10.3 x 38mm has high electrical ratings of up to 32A at 1500 VAC/VDC. The operating temperature range of the ESO 10.3 x 38mm is -40°C to 85°C. When used in combination with CSO fuse clips, the ESO 10.3 x 38mm carries cURus certification according to UL 4248-1 and CSA C22.2 no. 39. The ASO fuse is specifically designed for photovoltaic applications up to 30A @ 1000VDC.

PTM פורסם ב: