Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Product List
ESO-Slide3

The demand for compact components on circuit boards is continually increasing, particularly in photovoltaic applications. The ESO 10.3 x 38mm touch-safe fuse cover, together with SCHURTER’s CSO fuse clips and ASO 10.3 x 38mm fuse, is ideal for use in solar applications up to 30A @ 1000VDC. Specific applications include solar inverters, string fuse boxes, battery charge controllers and numerous applications in the energy and industrial sectors. The ESO 10.3 x 38mm can be used up to 32A at 1500VAC/VDC with industry standard 10.3 x 38mm midget size fuses.

PTM פורסם ב: