Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Product List
TA35-Slide3

The TA35 is a new generation of circuit breakers. The series provides the functionality of a switch, as well as the thermal overload protection of a breaker. The TA35 is positively trip-free and the rocker actuator is offered in a variety of colors and legends both with and without illumination. Custom legends are also available upon request. It is designed with an easy snap-in mounting and fits panels ranging from 1mm to 4 mm in thickness. Connections are made with 6.3mm x 0.8mm quick connect terminals.

PTM פורסם ב: