Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Product List
TA35-Slide9

In summary, the TA35 series circuit breakers’ flexible, compact and attractive design makes them ideal for use in a wide variety of applications. These circuit breakers are available in 1-, 2- or 3-pole configurations and with multiple color, legend and illumination options. They are also easily snap-mountable into 1mm - 4mm panels with optional IP65 covers, simplifying design and installation. SCHURTER also has the ability to work with customers on specific solutions with unique legends, colors and current ratings upon request.

PTM פורסם ב: