Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Product List
Dual-Winding-Slide5

The SCX114 and SCX147 Signal Transformer SMD Dual Winding Toroidal Inductor series are useful in multiple applications where SEPIC, Fly-Back and BUCK converter topologies with coupled inductors are implemented. Typical applications include but are not limited to Switching Regulator Power Supplies and Solar Inverters. These rugged, flat top, shrouded parts with robust terminations are also suitable to be used as 1:1 isolation transformers. These inductors are compatible with a variety of IC packages and are well suited for automated SMT high speed pick and place assemblies, capable of withstanding high temperatures. Their Bifilar winding technique provides tight coupling, ideal for minimizing leakage inductance and ripple current. Selected Low Loss Core materials generate highly efficient SCX114 and SCX147 products. EMI radiation is mitigated by construction and design. Seventeen part numbers are available per each family, offering a wide range of Inductance, DC Current and DC Resistance combinations. The Specifications for these parts are as follows: The Inductance Range is from 0.47µH to 300µH for each coil. The Current Range is from 0.16 ADC to 3.5ADC for each coil. The DC Resistance Range is from 8m Ohms to 3 Ohms. The Height is 5.5mm and 7.0mm.

PTM פורסם ב: