Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Product List
Dual-Winding-Slide6

The SCRHB family consists of three series of Dual Winding SMD Inductors: SCRHB124, SCRHB125 and SCRHB127. These magnetically shielded high performance compact parts provide reliable protection against challenging EMI problems and are ideal for high density circuit boards in low cost consumer and commercial products. Combining ruggedness in a small low profile economic package these inductors are compatible with most IC’s. Rugged and dependable, these units are well suited for the most aggressive SMT automated high speed pick and place assemblies, capable of withstanding high temperatures. SCRHB’s are useful in multiple applications where SEPIC, Fly-Back, and CUK converter topologies with coupled inductors are employed. Applications include Switching Regulator Power Supplies, Solar Inverters, and Battery Chargers. Thirteen part numbers are available in total, offering a wide range of Inductance, DC Current, DC Resistance and Turns Ratio combinations. The Specifications for these parts are as follows: The Inductance Range is from 5.6µH to 160µH per coil. The Temperature Rise Current Range is from 1.0A to 5.0A per coil. The Saturation Current is 1.0 ADC to 7 ADC. The DC Resistance Range is from 24 mOhms to 0.65 Ohms. The Turns Ratio is 1:1.4, 1:1.6, 1:2.0, 1:2.2, 1:2.4, & 1:4.2. The Height is 4.5mm and 8.0mm.

PTM פורסם ב: