Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Product List
Details of SMD Lighting Design Kit

The SMD lighting design kit includes a variety of shielded SMD inductors, with a quantity of 10 samples per value and family. The inductance values range from 0.33 to 22 µH, DC current range up to 48 A, and a very low DC resistance of 2.0 mΩ to 720 Ω. All in a small package height from 1.2 mm to 8.0 mm.

PTM פורסם ב: