Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Product List
Details of SMD Multipurpose Design Kit

The SMD multipurpose design kit includes a variety of shielded SMD inductors with a quantity of ten samples per value and family, as well as three of the high-current toroidal HCTI series. The SMD inductance values range from 10 to 470 µH, with DC current range up to 15.5 A and a very low DC resistance of 0.18 mΩ to 535 mΩ all in a small package height for optimization of the PCB size. The HCTI series has inductance ranging from 22 to 1000 µH and DC resistance of 0.007 to 0.300 Ω.

PTM פורסם ב: