Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Product List
Si533xx Universal Low Jitter Clock Buffers/Translators Slide 3
The traditional approach to clock tree design typically includes devices like 1:8, 2:8, 1:10 and 2:10 LVPECL/LVDS/CML/HCSL buffers, as well as LVCMOS buffers. To meet clock tree requirements, it is often necessary to add discrete multiplexes, dividers, and level translators. The Si53302 replaces multiple LVPECL, LVDS, CML, HCSL and LVCMOS buffers with a single device for up to twenty outputs. Discrete muxes, dividers and level translators can also be replaced with the Si53302. By integrating these functions into the Si53302, the clock tree BOM parts count and cost are reduced, and fewer buffer part numbers need to be qualified and used; all without sacrificing jitter performance.
PTM פורסם ב: