Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Product List
CP2130-Slide6

The CP2130 is a highly-integrated USB-to-SPI bridge that provides a simple solution for communicating to SPI slave devices through a USB interface. This device supports crystal-less operation, eliminating the cost of an external crystal, and contains an integrated voltage regulator, eliminating the need for an external regulator and reducing BOM costs. In addition, the in-system programming memory can be used to eliminate external memories or complex circuits to generate programming signals. The on-chip programmable memory is used to store customizable data that controls USB descriptors as well as GPIO configurations and special functions. All of this functionality is packed into a small 4mm x 4mm QFN package which reduces PCB space and enables extremely portable solutions. This is extremely important for space-constrained applications.

PTM פורסם ב: