Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Product List
Power MCU
The C8051F91x/0x expands the C8051F93x/2x ultra-low power product portfolio to offer lower memory devices. This new family is fully software and hardware compatible with the C8051F93x/2x, and shares the same 4mm x 4mm footprint when using the 24-QFN option. The main difference between the C8051F91x/0x and C8051F93x/2x is smaller Flash and RAM memory sizes. Also, the C8051F912/902 have several new modes including a brownout detector bypass option, a lower power internal real-time clock and an enhanced ADC mode enabling 12-bit resolution. The C8051F9xx family comes in a variety of packaging including 32-QFN, 32-LQFP, 24-QFN, and 24-QSOP.
PTM פורסם ב: