Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Slide 30 Slide 31 Slide 32 Product List
Si100x/1x ISM Transceiver Family Slide 11
A priority for designers of battery operated products is to reduce power consumption in order to either extend the product lifetime or reduce the battery size and cost. The integrated MCU in the Si100x/1x devices has lower current in sleep and active mode without the limitations like failing to write flash or failing to operate the ADC below 2.2V. The higher active mode currents of some devices drain the battery faster when the MCU is operating. Also, higher sleep mode currents of some devices make the particular family a less desirable choice for applications where the MCU is not constantly running.
PTM פורסם ב: