Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Product List
Low Noise General Purpose Amplifiers Slide 9

Skyworks also offers a wide variety of general use amplifiers. There are gain blocks from the SKY6501x-70LF family that operate from 100 MHz up to 6 GHz with no external matching required. Customized matched amplifiers that can be optimized for low noise performance but still maintain high linearity are also offered by Skyworks. Because of the small form factor and the wide frequency operating range, these devices can be used in many applications from automotive, smart energy, and infrastructure to medical and military applications.

PTM פורסם ב: