Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Product List
CINT1200 AC/DC Power Supplies Slide 2
The CINT1200 is a product family with 200 W of output power and eight different models ranging from 12 to 48 V output. This new single output power supply accepts a wide input range of 90 to 264 VAC and with over 90% efficiency and convection cooled, has one of the smallest heat footprints among the supplies available on the market today. With less than 1.3” height and compact size, the CINT1200 can easily fit in 1U chassis. CE marked to low voltage directive and approval to ITE standards by safety agency regulatory bodies makes it an ideal choice for worldwide applications. The CINT1200 product line is designed to meet the stringent EMC requirements for Industrial and ITE applications. In addition, they have been HALT tested for durability and are offered with a 3 year warranty.
PTM פורסם ב: