Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Product List
CINT1200 AC/DC Power Supplies Slide 5
This table demonstrates the key benefits of the CINT1200 over major competitors. Besides superior quality and a 3 year warranty, the 180 W convection power delivery and low leakage current are not matched by any other supplier. The Competitor M Product M power supply might claim to provide 200 W but with close examination, it is obvious that Competitor M's product is no match for the CINT1200. The total power is derated to 80% for input voltage under 115 VAC and the hold up time of only 11 mSec is far shorter than the CINT1200. There are other products in this power level, but the majority of them are either too big or from unknown sources. A final note on cost competitiveness: SL Power will not be undersold as CINT1200 is extremely well positioned in the market to provide users with the best featured product at a very competitive price.
PTM פורסם ב: