Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Product List
Industrial Power Supply Solutions Slide 5
The CINT/MINT model families range from 65 W up to 500 W and meet the performance requirements for power supplies servicing industrial applications. They feature full EMI/EMC compliance, have high MTBF values, and are available in many different output voltage models, thereby ensuring that a standard model offering will be available for the test equipment designer. Coming soon are the GB series, 60 W and 110 W models that will offer even more power solution choices for the test system designer. The TU425 series, at 425 W output power, will include strict compliance to EMC and EMI standards, include a full suite of added features such as power good and fail signals, inhibit signal, and a more powerful standby output.
PTM פורסם ב: