Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Product List
Industrial Power Supply Solutions Slide 6
SL Power’s Industrial internal models are all compliant to IEC/EN/cUL60950-1 safety standards, EMC specifications per EN61000-4, as well as conducted and radiated EMI to Class B levels. Available in sizes from 60 W through 425 W, output voltages from 12 V up to 56 V, and versions with many features, the power solution options available to test system designers are many. The availability of models from low to mid power ranges ensures that designers of many sizes and types of test equipment can find a standard product that meets their performance requirements and is available through a large number of sales channels.
PTM פורסם ב: