Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Product List
safety ul
According to UL, the UTL series is rated at 600V and 16A. When used for CBC, or current breaking circuit applications, it is rated at 277V and 13A. CBC is a specific requirement in the lighting industry and other applications. This means the UTL can be disconnected under current load, which is an unusual performance attribute for a connector series. In addition to UL, CSA and IEC ratings are offered to provide a more global interconnect solution. Again, flammability is a great concern when connectors are close to consumers and installers. The UTL connector is rated UL94-5VA, which is a higher rating than the standard UL94-V0 rating.
PTM פורסם ב: