Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Product List
uv res
UTL is resistant to UV exposure and fully tested to the equivalent of 5 years exposure to sunlight. No degradation to color or mechanical properties were observed. The UTL series is manufactured with a special UV resistant thermoplastic material that is rated F1 per UL 746C. The connector series is able to withstand extreme temperatures of -40⁰C to +105⁰C and remains fully operational. Cable assemblies perform at an operational temperature of -40⁰C to +90⁰C using SJOOW cable. Actual installations include solar farms in hot and dry climates that are exposed to constant sunlight and extreme temperatures.
PTM פורסם ב: