Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Product List
Standard SMD Sensor Series

Standex Electronics standard SMD Sensor series range from 5 mm up to 22.5 mm in length. Some series are available in a variety of lead designs from J-Lead to Gull-Wing to Axial. The MK23 series represents a low-cost bare reed switch solution in a surface mount design as small as 7 mm and options up to 1,000 VDC switching. Molded MK series surface mount sensors offer more durability in harsh environments, industrial applications, and where customers may have less than ideal handling techniques during value-add assembly. In addition to Normally Open (Form A) sensors, the MK24, MK15, and MK01 also offer a Normally Closed (Form B) contact configuration, while the MK23-90 and MK01 series have single-pole double throw changeover (Form C) option.

PTM פורסם ב: