Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Product List
open.Audio Algorithms and Hardware Slide 13

In summary, ST’s open.AUDIO provides free embedded audio libraries and application software. This package is based on the Nucleo and audio expansion board. A license is acquired by using a Wizard program. The beamforming algorithm can be used to select a specific direction for an array implementation and enable the algorithm. This will cause noise or signals coming from a different direction to be ignored. The sound localization algorithm requires the use of at least two microphones to enable a selectivity angle of 180°. Four mics are required to achieve 360°. Two algorithms are available, depending on the distance of the mics; XCORR supports a range of centimeters while GCC-PHAT supports a range in millimeters. Acoustic echo cancellation requires only one mic. In a noisy environment, with the mic and speaker close each other, the algorithm is able to remove the far off signal.

PTM פורסם ב: