Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Product List
RF IPDs Overview Slide 19

This slide shows a size comparison between IPD and a LTCC part. On the left, is a simple LTCC diplexer which is roughly 1.28 mm2. When this part is used on the PCB, the required land pattern adds to the total area. Therefore this LTCC diplexer occupies approx. 3.08 mm2 area on PCB. On the right hand-side is an equivalent IPD-based diplexer in flip-chip package. The size of this component is roughly 1.37 mm2. The land-pattern on PCB for a flip-chip device does not require added solder resist. Therefore the net area occupied by the IPD diplexer is 65% less than the LTCC equivalent.

PTM פורסם ב: