Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Product List
RF IPDs Overview Slide 4

STMicroelectronics typically addresses small area, high volume, cost-sensitive applications like handset manufacturers, tablets covering a wide frequency range, from 700 MHz to 60 GHz, which includes GSM/ISM/Bluetooth and WLAN applications. Solutions offered include coupler, low pass filters, band pass filter, diplexers/triplexers, and baluns. Any combination of the above devices can be integrated on the same die. For example, some applications might require a coupler with low pass filters or band pass filters; IPD technology allows the integration of a coupler and a low pass filter on the same die, saving PCB space and cost.

PTM פורסם ב: