Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Product List
VIPerPlus Slide 11

The VIPerPlus family already includes several members, and more products will be introduced regularly. Those available are in blue and products scheduled for future production/release are in green. The vertical axis shows the power output range while the horizontal axis shows the supported converter topologies. For quasi-resonant flyback converters, VIPer05, 15, 25 and 35 offer solutions from two to 15W under universal mains. For non-isolated buck, buck/boost or flyback converters, VIPer06, 16 and 26 offer solutions from 2W to 10W using fixed frequency PWM with jittering. VIPer06 is proposed for 2W applications as a replacement for inexpensive but very inefficient capacitive regulators. For fixed frequency isolated flyback converters, VIPer07, 17, 27, 28 and 37 offer cost-effective solutions for supplies up to 15W. All devices are available in DIP-7 and SO-16 packages.

PTM פורסם ב: