Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Product List
SD and Micro SD Memory Cards Slide 3

Swissbit currently offers a wide range of micro SD cards for industrial applications. These products are designed for long term use applications and for use in harsh environments. The portfolio is SLC based and offers densities from 512 MB up to 8 GB. Both card series offer a -40°C industrial temperature option in addition to the standard -25°C to +85°C temperature range. The cards are tested under difficult power fail conditions repeatedly and are tested for the embedded computing world. One of the new innovations of the S-200u series cards is life time monitoring of the device. There are life cycle monitoring and service data fields accessible by standard and vendor commands.

PTM פורסם ב: