Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Product List
SD and Micro SD Memory Cards Slide 6

In summary, the Swissbit standard SD memory cards for industrial applications are available in a range of densities from 512 MB up to 8 GB, and are available in both standard -25°C to +85°C and industrial -40°C to +85°C temperature ranges. The unique Swissbit life time monitoring tool allows engineers and quality departments to determine service intervals and product life, in advance of issues. Swissbit also offers a wide range of industrial micro SD cards, designed for long term use in applications for harsh environments. The portfolio is SLC based and offers densities from 512 MB up to 8 GB. Both available micro SD card series offer a -40°C industrial temperature option in addition to the standard -25°C to +85°C temperature range. The cards are repeatedly tested under power fail conditions. The S-200u series cards also feature the life time monitoring tool, with life cycle monitoring and service data fields accessible by standard and vendor commands.

PTM פורסם ב: